
This 50 Series rotary switch features a 28V DC rated voltage and 200mA current rating. It has a 45° index angle and fixed index stops. The switch has a single deck with two poles per deck and two positions. It is constructed with gold contact plating for reliable connections. The switch is designed for use in applications with a maximum AC voltage of 115V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50L45-01-2-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 45° |
| Index Stops | Fixed |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Resistance | 50900R |
| Series | 50 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50L45-01-2-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
