
Rotary Switches 50L60-01-2-03N,KEY deg;, 1 deck, 1 pole/deck, 4 positions/pole, non-shorting, fixed stop, 50K90-01-1-04N-F
Grayhill 50L60-01-2-03N technical specifications.
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 60° |
| Index Stops | Fixed |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Resistance | 50900R |
| Series | 50 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50L60-01-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.