Grayhill 50L90-01-1-03N technical specifications.
| Actuator Type | Shaft |
| Current Rating | 200mA |
| Index Angle | 90° |
| Length | 28.7mm |
| Package Quantity | 1 |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP4T, SP |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50L90-01-1-03N to view detailed technical specifications.
No datasheet is available for this part.