
This 6-position SP6T rotary switch features a stainless steel actuator and gold-plated metal contacts. It is rated for a maximum DC voltage of 28V and AC voltage of 220V. The switch is designed for panel mount and has a straight orientation. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 50M36-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50M36-01-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.