This 7-position SPST rotary switch features a maximum DC voltage rating of 28V and an AC voltage rating of 220V. It is constructed with metal contacts and features gold plating. The switch is designed for panel mount applications and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations. The switch has a solder termination and a throw configuration of SP7T.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50M36-01-1-07N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50M36-01-1-07N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.