
This 9-position SP9T rotary switch features a metal contact material with gold plating and a maximum DC voltage rating of 28V. It is designed for panel mount applications and is terminated with solder. The switch is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging.
Grayhill 50M36-01-1-09S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP9T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50M36-01-1-09S to view detailed technical specifications.
No datasheet is available for this part.