
The Grayhill 50M36-01-2-04N is a 4-position DP4T rotary switch with a maximum DC voltage rating of 28V. It features metal contacts with gold plating and is designed for panel mount applications. The switch is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and has a solder termination.
Grayhill 50M36-01-2-04N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50M36-01-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.