
This 6-position SP6T rotary switch features a maximum DC voltage rating of 28V and is designed for panel mount applications. The switch has a metal contact material with gold plating for reliable connections. It is not radiation hardened and is compliant with RoHS regulations. The switch is available in bulk packaging and can be solder terminated.
Grayhill 50M45-01-1-06N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50M45-01-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
