This 2-position 2-pole DPDT rotary switch features a panel mount design and a maximum voltage rating of 28V DC. It has a non-shorting contact style and is constructed with metal, gold, and silver contact materials. The switch is lead-free and RoHS compliant, and it has a fixed index stop with a 45° index angle. It is available in a bulk packaging option.
Grayhill 50M45-01-2-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal, Gold, Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DPDT, DP |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50M45-01-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.