
This 45° rotary switch features a stainless steel actuator with a gold-plated metal contact. It has a fixed index stop and a non-shorting contact style. The switch is rated for a maximum DC voltage of 28V and has a maximum AC voltage rating of 220V. It is designed for panel mount and is compliant with ROHS regulations.
Grayhill 50M45-01-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50M45-01-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
