
DP3T Rotary Switch, 3 positions, latched, featuring a 60° index angle and fixed index stops. This panel-mount switch offers a 0.2A max current rating at 28VDC and 115VAC/220VAC max voltage ratings. It includes a stainless steel shaft actuator with a 9.53mm length and solder terminals with gold-plated metal contacts. The non-shorting contact style and single deck with two poles per deck ensure reliable operation.
Grayhill 50M60-01-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Depth | 12.7mm |
| Index Angle | 60° |
| Index Stops | Fixed |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DP3T, SP |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50M60-01-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
