Rotary Switches Rotary Switch, Military, screwdriver slot shaft, 36-deg;, 1 deck, 1 pole/deck, 10 positions/pole, non-shorting, 50MB36-01-1-10N-F
Grayhill 50MB36-01B10N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 10 |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Compliant |
No datasheet is available for this part.