This SPDT rotary switch features a stainless steel actuator and gold-plated contacts. It has a maximum DC voltage rating of 28V and is designed for panel mount applications. The switch has a non-shorting contact style and is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |