
The Grayhill 50ML36-01-1-02S is a rotary switch with a maximum voltage rating of 28V DC and 220V AC. It features a stainless steel actuator and metal contacts with gold plating. The switch is panel mount and has a straight orientation. It is available in a bulk packaging and is not radiation hardened. The switch has a shorting contact style and a single deck with one pole per deck.
Grayhill 50ML36-01-1-02S technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Shorting |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50ML36-01-1-02S to view detailed technical specifications.
No datasheet is available for this part.