
This Grayhill rotary switch features a stainless steel actuator and metal contacts with gold plating. It has a maximum voltage rating of 28V DC and a maximum current rating of 200mA. The switch is designed for through hole mounting on a panel and has a straight orientation. It is available in a bulk packaging option and is compliant with RoHS regulations.
Grayhill 50MP36-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Depth | 12.7mm |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50MP36-01-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.