
The 50MP45-01-2-04N is a 4-position DP4T rotary switch with a maximum DC voltage rating of 28V. It features a metal contact material with gold plating and is designed for through-hole panel mount applications. The switch has a fixed index stop and a 45° index angle, with a total actuator length of 9.53mm. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 50MP45-01-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50MP45-01-2-04N to view detailed technical specifications.
No datasheet is available for this part.