The Grayhill 50MPT36-01-1-06S is a SP6T rotary switch with a flatted shaft actuator style and 36° angle of throw. It features a maximum current rating of 0.2A at 28VDC and a maximum AC voltage rating of 220V. The switch has a termination style of PC pins and is designed for panel mount or through hole mounting. It is rated for 25,000 electrical life cycles and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 6 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |