Switch Rotary SP8T 8 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Grayhill 50MPT36-01-1-08N technical specifications.
| Actuator Type | Shaft |
| Index Angle | 45° |
| Length | 28.7mm |
| Termination | Solder |
| Throw Configuration | SP |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 50MPT36-01-1-08N to view detailed technical specifications.
No datasheet is available for this part.