The 50MPT36-01-1-09S is a 9-position SP9T rotary switch from Grayhill. It features a flatted shaft actuator style and a maximum current rating of 0.2A at 28VDC. The switch has a maximum AC voltage rating of 220V and a maximum DC voltage rating of 28V. It is designed for panel mount or through hole mounting and has a termination style of PC pins. The switch has an electrical life of 25,000 hours and an angle of throw of 36 degrees.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP9T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 9 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |