This 4-position SP4T rotary switch features a non-shorting contact style and is constructed with metal contact material. It is designed for use in lead-free applications and has a maximum voltage rating of 28V DC. The switch is available for through hole and panel mount configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50MPT45-01-1-04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Metal |
| Contact Style | Non-Shorting |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 4 |
| Termination | PC Pins |
| Throw Configuration | SP4T, SP |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 50MPT45-01-1-04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.