The 50MPT60-01-1-04N is a SP4T rotary switch with a flatted shaft and 60° angle of throw. It features a maximum current rating of 0.2A at 28VDC and a maximum AC voltage rating of 220V. The switch has an electrical life of 25,000 hours and is available in a panel mount/through hole package orientation. It is designed for use in a variety of applications, including those requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 60° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |