
This 6-position SP6T rotary switch features a maximum DC voltage rating of 28V and is designed for panel mount applications. The switch has gold-plated contacts and is compliant with RoHS regulations. It is not radiation hardened and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Compliant |