
This 6-position SP6T rotary switch features a maximum DC voltage rating of 28V and is designed for panel mount applications. The switch is constructed with metal contacts and gold plating for reliable operation. It is not radiation hardened and is compliant with RoHS regulations. The switch is available in bulk packaging and is suitable for use in a variety of electromechanical applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50MT36-01-1-06S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50MT36-01-1-06S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
