This 8-position rotary switch features gold-plated metal contacts and a maximum voltage rating of 220V AC and 28V DC. It is designed for panel mount applications and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. The termination type is solder, and the throw configuration is SP8T.
Grayhill 50MT36-01-1-08N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50MT36-01-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.