This 8-position SP8T rotary switch features a maximum DC voltage rating of 28V and is designed for panel mount applications with solder termination. The switch is constructed with metal contacts and gold plating for reliable operation. It is compliant with RoHS regulations and is not radiation hardened. The switch is available in bulk packaging.
Grayhill 50MT36-01-1-08S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50MT36-01-1-08S to view detailed technical specifications.
No datasheet is available for this part.