
The 50MT90-01-1-02N is a rotary switch with a stainless steel actuator and metal contacts plated with gold. It features a non-shorting contact style and is rated for a maximum DC voltage of 28V. The switch is designed for panel mount and is available in a bulk packaging option. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 50MT90-01-1-02N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT, SP |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50MT90-01-1-02N to view detailed technical specifications.
No datasheet is available for this part.