This 36° index angle rotary switch features a 2-position throw configuration and is rated for a maximum DC voltage of 28V. It is designed for through hole mount on a panel and has a metal contact material with gold plating. The switch is available in a bulk packaging option and is compliant with RoHS regulations.
Grayhill 50P36-01-1-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50P36-01-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.