
This 9-position SP9T rotary switch features a 9.53mm actuator length and is rated for 28V DC and 115/220V AC. It has a gold-plated contact and is available in a bulk packaging option. The switch is RoHS compliant and suitable for through-hole mounting on a panel.
Grayhill 50P36-01-1-09S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP9T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50P36-01-1-09S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.