This rotary switch features a 45° index angle and fixed index stops. It has a maximum voltage rating of 28V DC and 220V AC. The switch is through hole mounted and panel mounted, with a metal contact material and gold plating. It is RoHS compliant and available in a bulk packaging option.
Grayhill 50P45-01-1-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50P45-01-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.