
This 7-position SP7T rotary switch features a metal contact material with gold plating and a 45° index angle. It has fixed index stops and is rated for 28V DC and 115/220V AC. The switch is designed for through hole panel mount and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 50P45-01-1-07N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50P45-01-1-07N to view detailed technical specifications.
No datasheet is available for this part.