
This SP8T rotary switch features a stainless steel actuator and gold-plated contacts. It has a maximum current rating of 200mA and a maximum voltage rating of 28V DC or 220V AC. The switch is designed for through hole mounting on a panel and has a continuous index stop. It is lead-free and RoHS compliant.
Grayhill 50P45-01-1-08N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Index Angle | 45° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pins |
| Throw Configuration | SP8T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50P45-01-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
