This rotary switch features a 45° index angle and fixed index stops. It has a maximum voltage rating of 28V DC and 220V AC, with a current rating of 200mA. The switch is available in a single deck configuration with two poles per deck and two positions. It is packaged in bulk and is RoHS compliant. The switch is designed for through hole and panel mount applications.
Grayhill 50P45-01-2-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50P45-01-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.