
This rotary switch features a 9.53mm actuator length and a 60° index angle with continuous index stops. It has a metal contact material with gold plating and is rated for 28V DC and 115V AC. The switch is through hole panel mount with a PC pin termination and is RoHS compliant.
Grayhill 50P60-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 60° |
| Index Stops | Continuous |
| Length | 29.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP6T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50P60-01-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.