
DPDT rotary switch with 2 positions and a 90° index angle, featuring fixed index stops. This through-hole mount switch offers PC pin termination and a straight, flatted stainless steel actuator with a 9.53mm length. It handles a 200mA current rating and provides a maximum voltage rating of 220VAC or 28VDC. The single deck switch utilizes gold-plated metal contacts with a non-shorting style.
Grayhill 50P90-01-2-02N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 90° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50P90-01-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
