This 5-position SP5T rotary switch features a 36° index angle and fixed index stops. It has a maximum voltage rating of 28V DC and 220V AC, and is designed for through hole mount on a panel. The switch has a metal contact material with gold plating and a termination of PC pin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50PT36-01-1-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 50PT36-01-1-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.