This 10-position rotary switch features metal contacts with gold plating and is rated for 28V DC and 220V AC. It has a through hole panel mount configuration and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations.
Grayhill 50PT36-01-1-10S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50PT36-01-1-10S to view detailed technical specifications.
No datasheet is available for this part.