This 2-position SPDT rotary switch features a metal contact material with gold plating and a maximum DC voltage rating of 28V. It is designed for through hole panel mount applications and is available in bulk packaging. The switch is RoHS compliant and does not undergo radiation hardening. It is suitable for use in environments with a maximum AC voltage rating of 220V.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |