Four-position, double-pole, double-throw (DP4T) rotary switch featuring a latched mechanism. Offers a 0.2A current rating at 28VDC, with a maximum AC voltage rating of 220V. Utilizes gold-plated metal contacts with a non-shorting style and a 45° index angle. Mounts via through-hole with straight PC pins for termination, and includes a 9.53mm stainless steel shaft actuator.
Grayhill 50PT45-01-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pins |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50PT45-01-2-04N to view detailed technical specifications.
No datasheet is available for this part.