The 50S36-01-1-03S is a 36° index, SP3T rotary switch with a maximum voltage rating of 220V AC and 28V DC. It features a panel mount design and is available in bulk packaging. The switch has a fixed index stop and is made with metal contact material and gold plating. It is RoHS compliant and not radiation hardened.
Grayhill 50S36-01-1-03S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50S36-01-1-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.