This Grayhill panel mount rotary switch features a 5-position SP5T throw configuration with a 36° index angle and fixed index stops. It has a maximum voltage rating of 28V DC and 115V AC, with a maximum actuator length of 9.53mm. The switch is constructed with metal contacts plated with gold and is available in a bulk packaging option. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 50S36-01-1-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50S36-01-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.