This 10-position SP10T rotary switch features a stainless steel actuator and gold-plated metal contacts. It is designed for panel mounting and has a continuous index stop at 36°. The switch is rated for 28V DC and 115V AC, and is compliant with RoHS regulations. The actuator length is 9.53mm and the switch is lead free.
Grayhill 50S36-01-1-10N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Index Angle | 36° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP10T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50S36-01-1-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
