The 50S36-01-1-10N-C is a 10-position SP10T rotary switch from Grayhill. It features a maximum DC voltage rating of 28V and a maximum AC voltage rating of 220V. The switch is designed for panel mount applications and has a gold contact plating for reliable connections. It is not radiation hardened and is available in bulk packaging.
Grayhill 50S36-01-1-10N-C technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50S36-01-1-10N-C to view detailed technical specifications.
No datasheet is available for this part.