The 50S36-01-2-02N is a 36° index DPDT rotary switch with a current rating of 200mA and a maximum DC voltage rating of 28V. It features a panel mount design and is available in a bulk packaging configuration. The switch is RoHS compliant and has a gold-plated contact material. It is suitable for use in applications with a maximum AC voltage rating of 115V and a maximum AC voltage rating of 220V.
Sign in to ask questions about the Grayhill 50S36-01-2-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 50S36-01-2-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50S36-01-2-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.