This 36° index DP5T rotary switch features a metal contact material with gold plating, a current rating of 200mA, and a maximum DC voltage rating of 28V. It is designed for panel mount applications and is available in a single deck configuration with 5 positions. The switch is RoHS compliant and has a fixed index stop. The actuator length is 9.53mm and the switch is rated for 220V AC.
Sign in to ask questions about the Grayhill 50S36-01-2-05S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 50S36-01-2-05S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50S36-01-2-05S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.