
This 8-position SP8T rotary switch features a 45° index angle and continuous index stops. It is rated for 28V DC and 115V AC, with a maximum voltage rating of 220V AC. The switch has a lead-free construction and is compliant with RoHS regulations. It is designed for panel mount applications and has a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50S45-01-1-08N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Index Angle | 45° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP8T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50S45-01-1-08N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.