This 36° index, 3-position, 2-pole rotary switch features a current rating of 200mA and a maximum voltage rating of 28V DC. It is designed for through hole mounting on a panel and is available in a single package quantity. The switch is compliant with RoHS regulations and has a gold-plated contact material. The switch is not radiation hardened and has a fixed index stop configuration.
Grayhill 50SP36-01-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50SP36-01-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.