
Five-position, double-pole, single-throw (DP5T) rotary switch featuring gold-plated metal contacts for reliable, non-shorting operation. Rated for 0.2A at 28VDC and 115VAC (220VAC max), this through-hole mounted switch utilizes a stainless steel shaft actuator with a 9.53mm length. The single-deck design offers fixed index stops with a 36° index angle, terminating in PC pins for PCB mounting.
Sign in to ask questions about the Grayhill 50SP36-01-2-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 50SP36-01-2-05N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pins |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50SP36-01-2-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.