This 10-position rotary switch features a 36° index angle and fixed index stops. It has a current rating of 200mA and a DC rated voltage of 28V. The switch is designed for through hole, panel mount and has a gold contact plating. It is rated for 115V AC and has a single deck with one pole per deck.
Grayhill 50SP36-01B10S technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | 50 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.