This 6-position SP6T rotary switch is designed for use in applications with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a metal contact material with gold plating and is available in a bulk packaging option. The switch is rated for use in environments with a maximum AC voltage rating of 220V and is compliant with RoHS regulations. It is a single-deck switch with a fixed index stop and a 45° index angle, making it suitable for use in a variety of applications.
Grayhill 50SP45-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50SP45-01-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.