The 50SP60-01-1-02N is a 28V DC, 220V AC rated SPDT rotary switch with a 60° index angle. It features a through hole mount and is available in a bulk packaging. The switch has a metal contact material with gold plating and is not radiation hardened. It is compliant with RoHS regulations and has a fixed index stop configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 50SP60-01-1-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50SP60-01-1-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.